ECC20DCMH

Heilind Number:SULECC20DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCMH

Detailed Description

Introducing the ECC20DCMH, a high-performance connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer secure wire wrap termination. With a pitch of 2.54mm and 40 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse industries. Its clearance hole mount type and Matte Tin termination plating further enhance its durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient for PCB applications. Trust the ECC20DCMH for your board-to-board or card edge connections, delivering high reliability without compromising on performance.