ECC20DCMI-S288

Heilind Number:SULECC20DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCMI-S288

Detailed Description

The ECC20DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender and threaded mount type make it easy to install, while the card extender termination method guarantees secure connections. Gold-plated phosphor bronze contacts with a hairpin design offer excellent conductivity and durability. With two rows of 40 positions each and a pitch of 2.54mm, it allows for versatile and high-density PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, ensures efficient use of PCB real estate. Additionally, the termination plating with matte tin provides enhanced solderability. Whether in telecommunications, medical devices, or military electronics, the ECC20DCMIS288 guarantees peak performance and reliability.