ECC20DCMI

Heilind Number:SULECC20DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCMI

Detailed Description

Introducing the ECC20DCMI Board To Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic systems. Crafted with precision, this female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. Operating at 700VAC and 3A, it guarantees efficient power transmission. With two rows and 40 positions, it offers ample connectivity options. The threaded mount and wire wrap termination method make installation a breeze. Gold-plated contacts on Phosphor Bronze ensure optimal signal transfer. The hairpin contact type provides secure connections. Rated for an extensive temperature range of -65 to 125°C, it's ideal for diverse applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation. Matte Tin termination plating enhances longevity. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC20DCMI connector delivers unparalleled performance, making it a must-have component for any project requiring high-reliability connectivity.