ECC20DCMN-S288

Heilind Number:SULECC20DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCMN-S288

Detailed Description

The ECC20DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female connector has two rows with 40 positions, making it suitable for complex circuitry. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Its hairpin contact type and matte tin termination plating further enhance its durability. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's straddle orientation and compact design, with dimensions of 15.49mm in height and 9.4mm in width, allow for space-saving installation on PCBs. Overall, the ECC20DCMN-S288 is a top-of-the-line solution for high-reliability electronic systems.