ECC20DCMS-S288

Heilind Number:SULECC20DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCMS-S288

Detailed Description

Introducing the ECC20DCMSS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and stability in operation. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of power and signal transmission. The female gender, two rows, and side hole mount type offer versatility in installation. Gold-plated hairpin contacts on a 2.54mm pitch guarantee excellent conductivity, while the matte tin termination provides secure attachment to the card extender. With 40 positions and a straddle orientation, it allows for multiple connections in a compact space. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Ideal for high-reliability applications, the ECC20DCMSS288 is a top choice for demanding PCB connectivity needs.