ECC20DCMT-S288

Heilind Number:SULECC20DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCMT-S288

Detailed Description

The ECC20DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial settings. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, threaded mount type, and card extender termination method offer secure and easy installation. Its 40 hairpin contact type, arranged in 2 rows, guarantee efficient signal transmission. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and compact dimensions of 9.4mm width and 15.49mm height, this connector is ideal for use in space-constrained environments. It is suitable for a wide range of applications, including aerospace, telecommunications, and industrial electronics. Trust the ECC20DCMTS288 for robust and dependable board-to-board connections.