ECC20DCMT

Heilind Number:SULECC20DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCMT

Detailed Description

Introducing the ECC20DCMT, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable operation even in harsh environments. Boasting a 3A amperage and a voltage rating of 700VAC, it ensures efficient power transmission. The two rows of Hairpin contact pins, plated with gold for optimal conductivity, provide a secure and stable connection. The Threaded mount type and Wire Wrap termination method offer easy installation. With 40 positions and a pitch of 2.54mm, this connector allows for versatile PCB connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The ECC20DCMT is the perfect solution for your high-reliability connectivity needs.