ECC20DCSD-S288

Heilind Number:SULECC20DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCSD-S288

Detailed Description

SKU ECC20DCSD-S288 features a female connector with two rows, designed for card extender termination. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. The contact material is gold-plated Phosphor Bronze, suitable for high-performance applications. With a pitch of 2.54mm and 40 positions, it offers efficient connectivity. The hairpin contact type and straddle orientation further enhance its versatility. Operating at a wide temperature range of -65 to 125°C and a voltage of 700 VAC, it is ideal for various environments. The connector's clearance hole mount type and matte tin termination plating provide ease of installation. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained PCB setups. Perfect for board-to-board and card edge connections, this ECC20DCSDS288 model is a reliable solution for your electronic connectivity needs.