ECC20DCSD

Heilind Number:SULECC20DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCSD

Detailed Description

Introducing the ECC20DCSD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector with two rows provides reliable power and signal transmission. With a current rating of 3A and voltage resistance of 700VAC, it ensures safe and efficient operation. The gold-plated hairpin contacts guarantee low contact resistance and long-term reliability. Its clearance hole mount and thru-hole termination method offer easy installation on PCBs. With a pitch of 2.54mm, it accommodates precise connections in compact spaces. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. The ECC20DCSD, with its 20 positions and 4.06mm tail length, is a versatile solution for your connectivity needs. Trust in its quality and performance for seamless integration in your electronic designs.