ECC20DCSH-S288

Heilind Number:SULECC20DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCSH-S288

Detailed Description

Introducing the ECC20DCSH-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Constructed with a robust blend of PBT and Phosphor Bronze materials, this female connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 40 hairpin contact positions and a pitch of 2.54mm, it ensures efficient signal transfer. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. With a clearance hole mount type and card extender termination method, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Trust the ECC20DCSHS288 for superior performance and longevity in your electronic projects.