ECC20DCSH

Heilind Number:SULECC20DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCSH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCSH

Detailed Description

Introducing the ECC20DCSH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a gender-specific female orientation, this connector features two rows for secure attachment. Its clearance hole mount type and through-hole termination method ensure easy and stable installation. Crafted with durable PBT and phosphor bronze materials, it guarantees reliability even in harsh conditions, with a contact plating of gold for enhanced conductivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, it meets stringent performance standards. The 20 hairpin contact type connectors, with a pitch of 2.54mm, provide precise and efficient signal transmission. With a tail length of 4.06mm and a compact connector height of 15.49mm, it offers versatility in various applications. This connector, with a matte tin termination plating, is ideal for use in hi-rel environments. Trust the ECC20DCSH for seamless and robust interconnection in your electronic projects.