| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DCSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DCSI-S288 |
ECC20DCSI-S288
| Heilind Number: | SULECC20DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC20DCSI-S288 is a high-performance female board-to-board PCB connector designed for industrial applications. With a pitch of 2.54mm, it offers reliable connectivity with a current rating of 3A and voltage tolerance of 700VAC. Featuring two rows of 40 hairpin contacts made of gold-plated phosphor bronze, it ensures optimal signal transmission. The threaded mounting and card extender termination method guarantee secure and stable installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it complies with industry standards for RoHS and REACH. Trust in the ECC20DCSIS288 for your high-reliability connectivity needs in demanding electronic systems.

