| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DCSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULECC20DCSI |
ECC20DCSI
| Heilind Number: | SULECC20DCSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DCSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 20 positions, this connector ensures secure and reliable connectivity. The female gender and threaded mount type offer easy installation, while the straight orientation and tail length of 4.06mm provide flexibility in PCB layout. Constructed with PBT and Phosphor Bronze, and featuring gold contact plating, this connector guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The ECC20DCSI is the perfect solution for high-reliability applications where performance is paramount.

