ECC20DCSN-S288

Heilind Number:SULECC20DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCSN-S288

Detailed Description

The PBT & Phosphor Bronze Female Card Extender Connector with SKU ECC20DCSN-S288 is a high-performance component designed for board-to-board PCB connections. Featuring two rows with a total of 40 positions and a pitch of 2.54mm, it ensures precise and reliable signal transmission. The connector's contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. With a maximum voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. Its unique Hairpin contact type and straddle orientation make it easy to install and use. The termination method of Card Extender and Matte Tin plating on the termination ensure secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs without compromising performance. The ECC20DCSNS288 is a top choice for engineers seeking high-reliability connectors for their designs.