ECC20DCSN

Heilind Number:SULECC20DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCSN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCSN

Detailed Description

The ECC20DCSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The connector offers two rows of 20 contacts, each with gold-plated phosphor bronze contacts for optimal conductivity. Its hairpin contact design and straight orientation guarantee secure and stable connections. With a termination method of through-hole mounting and matte tin plating, it allows for easy and durable installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications where reliability is paramount. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it suitable for space-constrained PCB layouts. The ECC20DCSN is a versatile and dependable connector that meets the highest standards for performance and durability.