ECC20DCSS

Heilind Number:SULECC20DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCSS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCSS

Detailed Description

Introducing the ECC20DCSS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector, featuring two rows with a pitch of 2.54mm, ensures secure and efficient signal transmission. With a contact material of phosphor bronze and gold plating, it guarantees optimal conductivity and durability. Rated for 3A and 700VAC, it meets stringent power and voltage requirements. The hairpin contact type and straight orientation facilitate easy mating. With 20 positions and a tail length of 4.06mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for diverse environmental conditions. The matte tin termination plating enhances soldering reliability. Ideal for applications in aerospace, defense, and industrial sectors, this connector, belonging to the hi-rel ECC20DCSS series, is a trusted solution for demanding PCB interconnect needs.