| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DCST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DCST-S288 |
ECC20DCST-S288
| Heilind Number: | SULECC20DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC20DCST-S288 connector, featuring a robust construction of PBT and Phosphor Bronze, is designed for high-reliability applications. With a current rating of 3A and a voltage withstand of 700VAC, this female connector offers secure connectivity in demanding environments. Its two rows, hairpin contact type, and straddle orientation ensure efficient PCB-to-PCB or card edge connections. The termination method of Card Extender, with Matte Tin plating, guarantees durable performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Measuring .61 inches in height and 9.4mm in width, it accommodates 40 positions with a pitch of 2.54mm. Gold-plated contacts provide excellent signal integrity. Trust the ECC20DCSTS288 for reliable and efficient board-to-board connectivity.

