| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DCTD-S288 |
ECC20DCTD-S288
| Heilind Number: | SULECC20DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC20DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector has a female gender, with two rows and a pitch of 2.54mm. Its clearance hole mount type and card extender termination method make it easy to install. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. With a temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. The ECC20DCTDS288 is a top choice for engineers seeking high-reliability connectivity solutions.

