ECC20DCTD

Heilind Number:SULECC20DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCTD

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, featuring a 2-row configuration with a contact pitch of 2.54mm, is a reliable and high-performance component designed for demanding electronic applications. With a current rating of 3A and a voltage withstand of 700 VAC, it ensures efficient power transmission. The connector's straight orientation and hairpin contact type offer secure and stable connections. Constructed with Phosphor Bronze contacts plated with gold and terminated through holes with matte tin plating, it guarantees excellent conductivity and durability. Its operating temperature range of -65 to 125°C makes it suitable for use in various environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for compact PCB layouts. This ECC20DCTD connector is perfect for applications where reliability and performance are paramount.