ECC20DCTH

Heilind Number:SULECC20DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCTH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCTH

Detailed Description

The ECC20DCTH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of applications. The connector has a compact design with two rows of 40 positions each, making it ideal for densely populated PCBs. Its clearance hole mount type and thru-hole termination method guarantee secure and stable installation. The contact material is Phosphor Bronze with gold plating, offering superior signal integrity. With a pitch of 2.54mm and hairpin contact type, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh conditions. Its matte tin termination plating ensures long-term performance. Perfect for use in aerospace, military, and industrial applications, the ECC20DCTH is a dependable choice for your connectivity needs.