ECC20DCTI

Heilind Number:SULECC20DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCTI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCTI

Detailed Description

The ECC20DCTI is a high-performance board-to-board PCB connector designed for reliable and secure connectivity in electronic systems. Featuring two rows with a total of 40 positions, this female connector is meticulously crafted with PBT and Phosphor Bronze materials, ensuring durability and longevity. The threaded mount type and thru-hole termination method guarantee easy and sturdy installation on PCBs. With a contact material of Phosphor Bronze plated with gold, it offers excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal applications. Its hairpin contact type and straight orientation further enhance its functionality. With a tail length of 4.32mm and a compact size of 9.4mm in width and 15.49mm in height, the ECC20DCTI is ideal for space-constrained designs. It is RoHS compliant and capable of operating in a wide temperature range from -65°C to 125°C, making it suitable for diverse industrial environments. Whether used in telecommunications, aerospace, or consumer electronics, this connector ensures high reliability and performance.