| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DCTN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULECC20DCTN-S288 |
ECC20DCTN-S288
| Heilind Number: | SULECC20DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DCTNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor of 9.4mm width and a low profile of just 15.49mm, this connector is ideal for space-constrained designs. Featuring 40 positions in a 2-row configuration, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Hairpin contact type and Card Extender termination method provide secure and reliable connections. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector meets stringent performance requirements. Trust the ECC20DCTNS288 for your critical electronic connections.

