ECC20DCTN

Heilind Number:SULECC20DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCTN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCTN

Detailed Description

Introducing the ECC20DCTN, a high-performance female board-to-board PCB connector designed for critical applications. This connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer secure connections. The 2.54mm pitch and straight orientation allow for easy integration into PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. With 40 positions and a .17-inch tail length, it provides ample connectivity options. The ECC20DCTN is the ideal choice for demanding industrial and electronic applications.