ECC20DCTS-S288

Heilind Number:SULECC20DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCTS-S288

Detailed Description

Introducing the ECC20DCTSS288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with 40 positions, ensuring ample connectivity in your circuitry. Crafted with PBT and robust phosphor bronze, it guarantees durability and longevity. The termination method via card extender and side hole mounting offers secure attachment. With a contact material of gold-plated phosphor bronze and matte tin termination plating, signal transmission is optimized for minimal interference. Operating at a wide temperature range of -65 to 125°C and accommodating amperages up to 3A at 700VAC, this connector is suitable for various applications. Its hairpin contact type and straddle orientation further enhance performance. Compact yet sturdy, with a height of .61in and a width of 9.4mm, it's ideal for space-constrained PCB designs. Trusted for its quality and precision, the ECC20DCTSS288 is the perfect solution for your connectivity needs.