ECC20DCTS

Heilind Number:SULECC20DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCTS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCTS

Detailed Description

Introducing the ECC20DCTS, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and 700VAC voltage capacity, it delivers efficient power transmission. The gold-plated Phosphor Bronze contacts offer superior conductivity, while the hairpin contact type guarantees secure mating. With a straight orientation and side hole mount type, installation is hassle-free. This connector, with 40 positions and a 2.54mm pitch, is perfect for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating provides excellent solderability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the ECC20DCTS for top-quality board-to-board connections in your electronic designs.