ECC20DCTT

Heilind Number:SULECC20DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCTT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCTT

Detailed Description

The ECC20DCTT is a high-performance female PCB connector designed for demanding applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 40 positions spread across 2 rows, it offers versatile connectivity options. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent electrical requirements. Its straight orientation and hairpin contact type further enhance its functionality. With a tail length of 4.32mm and a compact connector height of 15.49mm, it provides space-efficient PCB integration. The Matte Tin termination plating ensures excellent solderability. Suitable for hi-rel applications, the ECC20DCTT is a top choice for board-to-board and card edge connections. Operating within a wide temperature range of -65 to 125°C, it offers reliability in extreme conditions.