ECC20DCWD-S288

Heilind Number:SULECC20DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCWD-S288

Detailed Description

Introducing the ECC20DCWD-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in female gender applications. This connector features two rows with a clearance hole mount type, ensuring secure installation. Its termination method, Card Extender, guarantees efficient connectivity. Crafted with Phosphor Bronze contacts plated in Gold, it offers superior conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for high-power environments. The Hairpin contact type and Straddle orientation further enhance its stability. Boasting 40 positions and a tail length of 2.79mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial settings. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on PCBs. The Matte Tin termination plating ensures long-lasting performance. Part of the ECC20DCWDS288 series, this connector is a reliable solution for demanding applications.