| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DCWD |
ECC20DCWD
| Heilind Number: | SULECC20DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DCWD |
| ECAD Model: |
Specifications
Detailed Description
The ECC20DCWD is a female board-to-board PCB connector designed for high-reliability applications, featuring two rows of 40 contact positions with a pitch of 2.54mm (.1 in) for secure connectivity. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The connector's clearance hole mount type and thru-hole termination method make it easy to install on PCBs. Operating at a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers reliable power transmission. The connector's hairpin contact type and straight orientation further enhance its performance. Tailored for demanding applications, the ECC20DCWD is a key component in ensuring efficient and dependable electronic connections.

