| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DCWH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULECC20DCWH |
ECC20DCWH
| Heilind Number: | SULECC20DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DCWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DCWH, a high-performance female board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The hairpin contact type and clearance hole mount make for easy and secure installations. With 40 positions and a pitch of 2.54 mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Compact yet robust, the ECC20DCWH is ideal for use in aerospace, defense, and industrial electronics.

