| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DCWN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DCWN-S288 |
ECC20DCWN-S288
| Heilind Number: | SULECC20DCWN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DCWN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, a high-performance component designed for seamless board-to-board and card edge connectivity. With a sleek pitch of 2.54mm, this connector boasts 40 positions across 2 rows, offering reliable transmission in various electronic applications. Crafted with precision, it features gold-plated phosphor bronze contacts for optimal conductivity and a voltage rating of 700 VAC, ensuring safe and efficient power delivery. The hairpin contact type and straddle orientation further enhance signal integrity, while the matte tin termination plating guarantees durability in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding industrial and commercial settings. Upgrade your connectivity solutions with the ECC20DCWNS288.

