ECC20DCWN

Heilind Number:SULECC20DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCWN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCWN

Detailed Description

Introducing the ECC20DCWN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 40 positions, this female connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent electrical requirements. The hairpin contact type and straight orientation make it easy to mate with corresponding headers. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. RoHS compliant and terminated with matte tin, it adheres to environmental standards. With a compact design, measuring just .61 inches in height and 9.4mm (.37 in) in width, the ECC20DCWN is ideal for space-constrained PCB layouts. Trust in its quality and performance for your connectivity needs.