ECC20DCWS

Heilind Number:SULECC20DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCWS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCWS

Detailed Description

Our ECC20DCWS connector features a female gender with two rows and a side-hole mount type, making it ideal for secure PCB connections. With a termination method of thru-hole, it ensures reliable conductivity. Crafted with PBT and Phosphor Bronze materials, it guarantees durability. The gold contact plating and hairpin contact type enhance signal transmission efficiency. Operating at a voltage of 700 VAC and an amperage of 3A, it offers high performance. With 40 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Its wide operating temperature range of -65 to 125°C makes it suitable for various environments. Measuring at a compact .61 inches in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures longevity. This connector, part of our high-quality ECC series, is perfect for board-to-board and card edge connections in electronic devices, meeting the demands of modern technology.