ECC20DCWT

Heilind Number:SULECC20DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCWT

Detailed Description

The ECC20DCWT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-term durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female gender connector with two rows and hairpin contacts offers secure and stable connections. Its threaded mount type and through-hole termination method provide easy installation on PCBs. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. With 40 positions and a pitch of 2.54mm, this connector allows for high-density PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves valuable board space. The ECC20DCWT is RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in aerospace, defense, and industrial applications, this connector is a reliable choice for your connectivity needs.