ECC20DETH

Heilind Number:SULECC20DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DETH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DETH

Detailed Description

Introducing the ECC20DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 40 positions, this connector offers reliable connectivity in compact spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Its cantilever contact type and termination method through hole make for easy and secure installation. Operating at a wide temperature range from -65 to 105°C, the ECC20DETH is suitable for use in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets high electrical performance standards. The connector's clearance hole mount type and matte tin termination plating further enhance its durability. Ideal for applications in industries such as aerospace, defense, and telecommunications, the ECC20DETH is a reliable solution for your connectivity needs.