ECC20DETN

Heilind Number:SULECC20DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DETN

Detailed Description

Introducing the ECC20DETN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows of 40 positions, making it ideal for dense PCB layouts. Constructed with durable PBT and phosphor bronze materials, it guarantees reliable connectivity even in harsh environments. The gold-plated contacts ensure excellent signal transmission and corrosion resistance, while the matte tin termination offers efficient soldering. Operating with an amperage of 3A and a voltage rating of 700VAC, it meets stringent performance requirements. The cantilever contact type and straight orientation provide easy mating and secure connections. With an operating temperature range of -65 to 105°C, this connector is suitable for a wide range of industrial and electronic applications. Upgrade your PCB designs with the ECC20DETN for reliable and efficient connectivity.