| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DEYH |
ECC20DEYH
| Heilind Number: | SULECC20DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DEYH |
| ECAD Model: |
Specifications
Detailed Description
SKU ECC20DEYH boasts high-quality construction with PBT & Phosphor Bronze materials, ensuring reliable performance. This female connector features two rows with a 2.54mm pitch, perfect for secure PCB connections. Operating at 700 VAC with a 3A amperage, it guarantees efficient power transmission. The gold-plated contact material offers durable conductivity, while the matte tin termination plating ensures longevity. With 40 positions and a straight orientation, it's ideal for various industrial applications. Its cantilever contact type and 11.18mm tail length provide easy installation. Suitable for temperatures ranging from -65 to 105°C, this connector is a dependable choice for demanding environments. Whether for board-to-board or card edge connections, the ECC20DEYH is a top-tier component in the realm of connectors.

