ECC20DEYI

Heilind Number:SULECC20DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DEYI

Detailed Description

The ECC20DEYI is a high-performance PCB connector designed for critical applications in aerospace, defense, and industrial sectors. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105 °C, this connector ensures reliable operation even in harsh environments. Featuring 40 gold-plated contacts with a pitch of 2.54 mm, it offers secure and low-resistance connections. The female connector with two rows and a cantilever contact type allows for easy and efficient mating. Its threaded mount type and thru-hole termination method provide sturdy attachment to the circuit board. Made with PBT and phosphor bronze materials, it guarantees durability and excellent electrical conductivity. With a connector height of 10.95 mm and a width of 8.38 mm, it is compact yet robust. Suitable for board-to-board and card edge connections, the ECC20DEYI is a dependable solution for high-reliability applications.