ECC20DJBN

Heilind Number:SULECC20DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DJBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DJBN

Detailed Description

Introducing the ECC20DJBN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and stability even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and 40 positions provide ample connectivity options. Utilizing a press-fit termination method and gold-plated contacts on Phosphor Bronze, it guarantees excellent conductivity and signal integrity. The 2.54mm pitch and cantilever contact type allow for precise mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Compact in size with a height of 13.97mm and width of 9.4mm, it's space-efficient on PCBs. With matte tin termination plating, it offers enhanced durability. Perfect for use in aerospace, defense, and industrial applications, the ECC20DJBN is a reliable connectivity solution.