ECC20DJCN

Heilind Number:SULECC20DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DJCN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DJCN

Detailed Description

This ECC20DJCN female connector is a reliable and high-performance component for your PCB assembly needs. With PBT and Phosphor Bronze construction, it ensures durability and long-lasting functionality. Featuring a pitch of 2.54mm (.1 in) and 40 positions across 2 rows, it offers ample connectivity options. The press-fit termination method guarantees secure and efficient installation. Contacts made of gold-plated phosphor bronze provide excellent conductivity, while matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, it is suitable for various environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. Its cantilever contact type and straight orientation make it easy to integrate into your design. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. Whether used in board-to-board or card edge connections, this connector ensures reliable performance in diverse applications. Upgrade your systems with the ECC20DJCN for seamless and efficient connectivity.