ECC20DJFN

Heilind Number:SULECC20DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DJFN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DJFN

Detailed Description

Introducing the ECC20DJFN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 40 positions each, it allows for efficient signal transfer in compact spaces. The press-fit termination method ensures secure attachment to PCBs, while the gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its straight orientation and compact dimensions make it easy to integrate into various electronic devices. Trust the ECC20DJFN for seamless and efficient board-to-board connections in your projects.