| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DJGN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 15.88 mm, .625 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Press-Fit |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULECC20DJGN |
ECC20DJGN
| Heilind Number: | SULECC20DJGN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DJGN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .00 Female Connector, SKU ECC20DJGN, is a high-performance component ideal for board-to-board connections. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 40 cantilever contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The press-fit termination method and matte tin plating offer secure and lasting installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it space-efficient without compromising functionality. Perfect for demanding applications, this ECC20DJGN connector is a dependable choice for your connectivity needs.

