| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DJWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DJWN |
ECC20DJWN
| Heilind Number: | SULECC20DJWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DJWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DJWN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and optimal signal integrity. This connector, with 40 positions and a pitch of 2.54mm, offers high-density connectivity. Its straight orientation and press-fit termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is perfect for industrial and aerospace applications. Trust the ECC20DJWN for secure and efficient board-to-board connections.

