ECC20DJXN

Heilind Number:SULECC20DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DJXN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DJXN

Detailed Description

Introducing the ECC20DJXN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector with two rows and 40 positions ensures reliable signal transmission. The press-fit termination method guarantees secure attachment, while the Phosphor Bronze contacts plated with gold offer optimal conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for various applications. Its cantilever contact type and straight orientation streamline installation. Operating flawlessly in harsh environments with a wide temperature range of -65 to 125 °C, the ECC20DJXN is a staple in professional electronic setups. Its compact design, measuring just 15.49 mm in height and 9.4 mm in width, makes it versatile for different PCB configurations. Trust in the ECC20DJXN for efficient and durable board-to-board connections.