ECC20DJYN

Heilind Number:SULECC20DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DJYN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DJYN

Detailed Description

Introducing the ECC20DJYN, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 40 female contacts, making it ideal for densely populated circuit boards. Constructed with PBT and Phosphor Bronze, it offers exceptional durability and conductivity. The contact plating of Gold ensures optimal signal transmission, while the termination method of Press-Fit guarantees secure and stable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and cantilever contact type facilitate easy mating and disconnection. The Matte Tin termination plating further enhances its longevity. Perfect for use in high-reliability environments, the ECC20DJYN is a must-have component for any electronic assembly project.