ECC20DKAD

Heilind Number:SULECC20DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKAD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKAD

Detailed Description

Introducing the ECC20DKAD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a sleek right-angle orientation and dual-row configuration, this female connector ensures efficient space utilization on your PCB. Crafted with PBT housing and Phosphor Bronze contacts plated with gold, it guarantees superior durability and signal integrity. Operating at amperages up to 3A and voltages of 700VAC, it offers reliable power transmission. The cantilever contact design and clearance hole mount type facilitate easy and secure installation. With a pitch of 2.54mm and 40 positions, it enables seamless data transfer. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for mission-critical systems. Upgrade your electronic assemblies with the ECC20DKAD for unparalleled performance and longevity.