ECC20DKAH

Heilind Number:SULECC20DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKAH

Detailed Description

Introducing the ECC20DKAH, a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliability in various environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the demands of power-intensive systems. The female, right-angle orientation with two rows and 40 positions offers flexible connectivity options. Gold-plated contacts on phosphor bronze ensure excellent signal transmission. The cantilever contact type and clearance hole mount make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stable performance. With matte tin termination plating and a compact design, it's ideal for space-constrained applications. Trust the ECC20DKAH for seamless board-to-board connections in your projects.