ECC20DKAI

Heilind Number:SULECC20DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKAI

Detailed Description

The ECC20DKAI is a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a female gender with two rows of 40 positions, this connector offers reliable signal transmission. With a threaded mount type and through-hole termination method, it ensures secure attachment to PCBs. Constructed with PBT and phosphor bronze materials, it guarantees durability and efficient conductivity. The gold-plated phosphor bronze contacts provide excellent signal integrity, while the 2.54mm pitch accommodates standard spacing requirements. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in diverse environments. The right-angle orientation and 13.97mm connector height make it versatile for various applications. With matte tin termination plating, it complies with RoHS standards. Ideal for demanding electronic designs, the ECC20DKAI is a reliable solution for high-speed data transmission.