ECC20DKAN

Heilind Number:SULECC20DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKAN

Detailed Description

Introducing our ECC20DKAN Board To Board PCB Connector, a high-performance solution designed for demanding electronic connections. With a female gender and two rows, this connector offers reliable connectivity in a right-angle orientation. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures both durability and excellent signal transmission. The 40 positions, each with a cantilever contact type, support complex PCB setups. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, it's suitable for a wide range of applications. The termination method is through-hole with matte tin plating, guaranteeing secure and stable mounting. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Trust the ECC20DKAN for seamless connectivity in your electronic projects.