ECC20DKAS

Heilind Number:SULECC20DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKAS

Detailed Description

Introducing the ECC20DKAS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender and two rows, it offers versatile compatibility. The side hole mount type and thru-hole termination method make installation easy and secure. Contacts made of Phosphor Bronze with Gold plating guarantee excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronics. The cantilever contact type and right-angle orientation provide efficient space utilization. With 40 positions and a tail length of 2.54mm, it accommodates multiple connections. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. In the category of high-quality connectors, the ECC20DKAS stands out as a reliable solution for your PCB interconnection needs.