ECC20DKAT

Heilind Number:SULECC20DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKAT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DKAT

Detailed Description

The ECC20DKAT connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-reliability applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. This female connector, with two rows and a threaded mount type, offers secure and stable connections on the PCB. Its Thru Hole termination method, along with gold-plated Phosphor Bronze contacts, guarantees excellent conductivity. The 2.54mm pitch and cantilever contact type enable precise and reliable signal transmission. Designed for versatility, this connector has 40 positions and a right-angle orientation, fitting various PCB layouts. With an operating temperature range of -65 to 125°C, it ensures performance in harsh environments. The Matte Tin termination plating enhances durability. Overall, the ECC20DKAT is a dependable choice for board-to-board and card edge connections in demanding applications.